PDP SEO Portlet

TC1413EUA713

MOSFET DRVR 3A 1-OUT Lo Side Inv 8-Pin MSOP T/R

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC1413EUA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected: 4 kV
  • High Peak Output Current: 3A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 16V
  • High Capacitive Load Drive Capability: - 1800 pF in 20 nsec
  • Short Delay Time: 35 nsec Typ
  • Matched Delay Times
  • Low Supply Current - With Logic ‘1’ Input: 500 µA - With Logic ‘0’ Input: 100 µA
  • Low Output Impedance: 2.7?
  • Available in Space-Saving 8-pin MSOP Package
  • Pinout Same as TC1410/TC1411/TC1412

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
35 ns
35 ns
-40 °C
4.5 V
16 V
null
Surface Mount
null
null
null
null
3 A
3 A
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.04167
2500+
$1.04167
5000+
$1.01351
10000+
$0.98684
20000+
$0.96154
40000+
$0.94937
SubTotal:
$2,604.18