PDP SEO Portlet

TC1412EOA

MOSFET DRVR 2A 1-OUT Lo Side Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1412EOA
Secondary Manufacturer Part#: TC1412EOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1412 is 2A CMOS buffers/drivers. They will not latch-up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4 kV of electrostatic discharge. As MOSFET drivers, the TC1412 can easily charge a 1000 pF gate capacitance in 18 nsec with matched rise and fall times, and provide low enough impedance in both the ON and the OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected: 4 kV
  • High Peak Output Current: 2A
  • Wide Input Supply Voltage Operating Range: - 4.5V to 16V
  • High Capacitive Load Drive Capability: - 1000 pF in 18 nsec
  • Short Delay Time: 35 nsec Typ.
  • Matched Delay Times
  • Low Supply Current: - With Logic ‘1’ Input: 500 µA - With Logic ‘0’ Input: 100 µA
  • Low Output Impedance: 4?
  • Available in Space-Saving 8-pin MSOP Package
  • Pinout Same as TC1410/TC1411/TC1413

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
35 ns
CMOS|TTL
Matte Tin
260
26 ns
45 ns
26 ns
Surface Mount
1
8
1
1
-40 to 85 °C
85 °C
-40 °C
35 ns
4 Ohm
8SOIC N
2 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
No
Industrial
2 A
2 A
SOIC N
16 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.84956
800+
$0.8424
1600+
$0.83517
3200+
$0.82787
6400+
$0.82079