TC1411VUA713
MOSFET DRVR 1A 1-OUT Lo Side Inv 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The TC1411 is 1A CMOS buffers/drivers. They will not latch-up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4 kV of electrostatic discharge. As MOSFET drivers, the TC1411 can easily charge a 1000 pF gate capacitance in 25 nsec with matched rise and fall times, and provide low enough impedance in both the ON and the OFF states to ensure the MOSFET’s intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.
- Latch-Up Protected: Will Withstand 500 mA Reverse Current
- Input Will Withstand Negative Inputs Up to 5V
- ESD Protected: 4 kV
- High Peak Output Current: 1A
- Wide Input Supply Voltage Operating Range: - 4.5V to 16V
- High Capacitive Load Drive Capability: - 1000 pF in 25 nsec
- Short Delay Time: 30 nsec Typ.
- Matched Delay Times
- Low Supply Current - With Logic ‘1’ Input: 500 µA - With Logic ‘0’ Input: 100 µA
- Low Output Impedance: 8O
- Available in Space-Saving 8-pin MSOP Package
- Pinout Same as TC1410/TC1412/TC1413
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Side | ||
| Low Side | ||
| CMOS|TTL | ||
| CMOS, TTL | ||
| Matte Tin | ||
| 260 | ||
| 35 ns | ||
| 40 ns | ||
| 35 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8 Ohm | ||
| 8MSOP | ||
| 1 A | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Extended | ||
| 1 A | ||
| 1 A | ||
| MSOP | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |