PDP SEO Portlet

TC1411NEPA

MOSFET DRVR 1A 1-OUT Lo Side Non-Inv 8-Pin PDIP Tube

Manufacturer:Microchip
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: TC1411NEPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1411NEPA is a CMOS high-speed MOSFET Driver that will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without damage or logic upset, up to 500mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4kV of electrostatic discharge. As MOSFET driver, the TC1411N can easily charge a 1000pF gate capacitance in 25nsec with matched rise and fall times and provide low enough impedance in both the ON and the OFF states to ensure the MOSFETs intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.

  • Input will withstand negative inputs up to 5V
  • High capacitive load drive capability
  • Matched delay times
  • 8O Low output impedance
  • Pin-out same as TC1410/TC1412/TC1413

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
null
30 ns
30 ns
-40 °C
4.5 V
16 V
null
Through Hole
null
null
null
null
1 A
1 A
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
Need More?
USD $:
$ 1.27778
300+
$1.27778
600+
$1.24324
1200+
$1.21053
2400+
$1.17949
4800+
$1.16456
SubTotal:
$383.33