PDP SEO Portlet

TC1410NEOA

MOSFET DRVR 0.5A 2-OUT Lo Side Non-Inv 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1410NEOA
Secondary Manufacturer Part#: TC1410NEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1410NEOA is a CMOS high-speed MOSFET Driver will not latch-up under any conditions within its power and voltage ratings. It is not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. It can accept, without d

  • Input will withstand negative inputs up to 5V
  • Consistent delay times with changes in supply voltage
  • Matched delay times
  • 16? Low output impedance
  • Pin-out same as TC1411/TC1412/TC1413

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
SOIC
30 ns
CMOS|TTL
Matte Tin
260
35 ns
40 ns
35 ns
Surface Mount
1
8
2
2
-40 to 85 °C
85 °C
-40 °C
30 ns
16 Ohm
8SOIC N
0.5 A
8
MOSFET
4.9 x 3.91 x 1.25 mm
No
Industrial
500 mA
500 mA
SOIC N
16 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.9898
800+
$0.98475
1600+
$0.93957
3200+
$0.93136
6400+
$0.92339