PDP SEO Portlet

TC1410EOA713

MOSFET DRVR 0.5A 2-OUT Lo Side Inv 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1410EOA713
Secondary Manufacturer Part#: TC1410EOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1410 is a 0.5A CMOS buffer/driver. They will not latch-up under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking of either polarity occurs on the ground pin. They can accept, without damage or logic upset, up to 500 mA of current of either polarity being forced back into their output. All terminals are fully protected against up to 4 kV of electrostatic discharge. As MOSFET driver, the TC1410 can easily charge a 500 pF gate capacitance in 25 nsec with matched rise and fall times, and provide low enough impedance in both the ëONí and ëOFFí states to ensure the MOSFETís intended state will not be affected, even by large transients. The leading and trailing edge propagation delay times are also matched to allow driving short-duration inputs with greater accuracy.

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5V
  • ESD Protected: 4 kV
  • High Peak Output Current: 0.5A
  • Wide Input Supply Voltage Operating Range:
    • 4.5V to 16V
  • High Capacitive Load Drive Capability:
    • 500 pF in 25 nsec
  • Short Delay Time: 30 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic ë1í Input: 500 µA
    • With Logic ë0í Input: 100 µA
  • Low Output Impedance: 16?
  • Available in Space-Saving 8-pin MSOP Package
  • Pinout Same as TC1411/TC1412/TC1413

Technical Attributes

Find Similar Parts

Description Value
Inverting
Low Side
SOIC
30 ns
CMOS|TTL
Matte Tin
260
35 ns
40 ns
35 ns
Surface Mount
1
8
2
2
-40 to 85 °C
85 °C
-40 °C
30 ns
16 Ohm
8SOIC N
0.5 A
8
MOSFET
4.9 x 3.91 x 1.42 mm
No
Industrial
500 mA
500 mA
SOIC N
16 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.65
6600+
$0.63953
13200+
$0.62916
26400+
$0.62242
52800+
$0.6192