TC1321EUA
Digital to Analog Converter, 1 Channel, 10 bit, Voltage, Serial I2C, SMBus, 2.7 V to 5.5 V, 8 Pins, MSOP
- RoHS 10 Compliant
- Tariff Charges
The TC1321 is a serially accessible, 10-bit voltage output, digital-to-analog converter (DAC). The DAC produces an output voltage that ranges from ground to an externally supplied reference voltage. It operates from a single power supply that can range from 2.7V to 5.5V, making it ideal for a wide range of applications. Built into the part is a Power-on Reset (POR) function that ensures that the device starts at a known condition. Communication with the TC1321 is accomplished via a simple 2-wire SMBus/I2C compatible serial port, with the TC1321 acting as a slave only device. The host can enable the SHDN bit in the CONFIG register to activate the Low Power Standby mode.
- 10-Bit Digital-to-Analog Converter
- 2.7-5.5V Single Supply Operation
- Simple SMBus/I2CTM Serial Interface
- Low Power Operation - Normal Mode: 350 µA - Shutdown Mode: 0.5 µA
- Temperature Range: 40°C to +85°C
- 8-Pin SOIC and 8-Pin MSOP Packages
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| I2C | ||
| 1 | ||
| 8 | ||
| 5.5, 2.7 V | ||
| 85 °C | ||
| -40 °C | ||
| Voltage (Buffered) | ||
| Single 10-Bit Voltage Output DACs | ||
| 10 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |