TC1321EOA
Click image to enlarge
Manufacturer:Microchip
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: TC1321EOA
Secondary Manufacturer Part#: TC1321EOA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| I2C | ||
| 1 | ||
| 8 | ||
| 3.6, 2.7, 3 V | ||
| 85 °C | ||
| -40 °C | ||
| Voltage (Buffered) | ||
| Single 10-Bit Voltage Output DACs | ||
| 10 Bits | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |