PDP SEO Portlet

TC1304-VI0EUNTR

Synchronous Buck Regulator 10-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1304-VI0EUNTR
Secondary Manufacturer Part#: TC1304-VI0EUNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1304 combines a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a power-good monitor to provide a highly integrated solution for devices that require multiple supply voltages. The unique combination of an integrated buck switching regulator and low-dropout linear regulator provides the lowest system cost for dual-output voltage applications that require one lower processor core voltage and one higher bias voltage. The 500 mA synchronous buck regulator switches at a fixed frequency of 2.0 MHz when the load is heavy, providing a low noise, small-size solution. When the load on the buck output is reduced to light levels, it changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for smooth transition from one mode to another. The LDO provides a 300 mA auxiliary output that requires a single 1 µF ceramic output capacitor, minimizing board area and cost. The typical dropout voltage for the LDO output is 137 mV for a 200 mA load. For the TC1304, the power-good output is based on the regulation of the buck regulator output, the LDO output or the combination of both. The TC1304 features start-up and shutdown output sequencing. The TC1304 is available in either the 10-pin DFN or MSOP package. Additional protection features include: UVLO, overtemperature and overcurrent protection on both outputs.

  • Dual-Output Regulator (500 mA Buck Regulator and 300 mA Low-Dropout Regulator)
  • Power-Good Output with 300 ms Delay
  • Total Device Quiescent Current = 65 µA, Typical
  • Both Outputs Internally Compensated
  • Synchronous Buck Regulator: - Over 90% Typical Efficiency - 2.0 MHz Fixed-Frequency PWM (Heavy Load) - Low Output Noise - Automatic PWM to PFM mode transition - Adjustable (0.8V to 4.5V) and Standard Fixed-Output Voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V)
  • Low-Dropout Regulator: - Low-Dropout Voltage = 137 mV Typical @ 200 mA - Standard Fixed-Output Voltages (1.5V, 1.8V, 2.5V, 3.3V)
  • Power-Good Function: - Monitors Both Buck and LDO Output Functions ( TC1304) - 300 ms Delay Used for Processor Reset
  • Sequenced Startup and Shutdown (TC1304)
  • Small 10-pin 3x3 DFN or MSOP Package Options
  • Operating Junction Temperature Range: - -40°C to +125°C
  • Undervoltage Lockout (UVLO)
  • Output Short Circuit Protect

Technical Attributes

Find Similar Parts

Description Value
MSOP
10
2
-40 to 85 °C
85 °C
-40 °C
3 x 3 x 0.85 mm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.24286
5000+
$1.17568
10000+
$1.14474
20000+
$1.11538
40000+
$1.0875