PDP SEO Portlet

TC1303B-PA0EUNTR

Synchronous Buck Regulator 10-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1303B-PA0EUNTR
Secondary Manufacturer Part#: TC1303B-PA0EUNTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1303 combines a 500 mA synchronous buck regulator and 300 mA Low-Dropout Regulator (LDO) with a power-good monitor to provide a highly integrated solution for devices that require multiple supply voltages. The unique combination of an integrated buck switching regulator and low-dropout linear regulator provides the lowest system cost for dual-output voltage applications that require one lower processor core voltage and one higher bias voltage. The 500 mA synchronous buck regulator switches at a fixed frequency of 2.0 MHz when the load is heavy, providing a low noise, small-size solution. When the load on the buck output is reduced to light levels, it changes operation to a Pulse Frequency Modulation (PFM) mode to minimize quiescent current draw from the battery. No intervention is necessary for smooth transition from one mode to another. The LDO provides a 300 mA auxiliary output that requires a single 1 µF ceramic output capacitor, minimizing board area and cost. The typical dropout voltage for the LDO output is 137 mV for a 200 mA load. For the TC1303, the power-good output is based on the regulation of the buck regulator output, the LDO output or the combination of both. The TC1304 features start-up and shutdown output sequencing. The TC1303/TC1304 is available in either the 10-pin DFN or MSOP package. Additional protection features include: UVLO, overtemperature and overcurrent protection on both outputs.

  • Dual-Output Regulator (500 mA Buck Regulator and 300 mA Low-Dropout Regulator)
  • Power-Good Output with 300 ms Delay
  • Total Device Quiescent Current = 65 µA, Typical
  • Independent Shutdown for Buck and LDO Outputs (TC1303)
  • Both Outputs Internally Compensated
  • Synchronous Buck Regulator:
    • Over 90% Typical Efficiency
    • 2.0 MHz Fixed-Frequency PWM (Heavy Load)
    • Low Output Noise
    • Automatic PWM to PFM mode transition
    • Adjustable (0.8V to 4.5V) and Standard Fixed-Output Voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V)
  • Low-Dropout Regulator:
    • Low-Dropout Voltage = 137 mV Typical @ 200 mA
    • Standard Fixed-Output Voltages (1.5V, 1.8V, 2.5V, 3.3V)
  • Power-Good Function:
    • Monitors Buck Output Function (TC1303A)
    • Monitors LDO Output Function (TC1303B)
    • Monitors Both Buck and LDO Output Functions (TC1303C and TC1304)
    • 300 ms Delay Used for Processor Re

Technical Attributes

Find Similar Parts

Description Value
MSOP
10
2
-40 to 85 °C
85 °C
-40 °C
3 x 3 x 0.85 mm
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.85714
5000+
$0.81081
10000+
$0.78947
20000+
$0.76923
40000+
$0.75