TC1272ATVNBTR
Processor Supervisor 3.08V 1.2V to 5.5V 3-Pin SOT-23B T/R
- RoHS 10 Compliant
- Tariff Charges
The TC1272A is cost-effective system supervisor circuits designed to monitor VDD in digital systems and provide a reset signal to the host processor, when necessary. No external components are required. The reset output is driven active within 65 µsec (typ.) of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TC1272A has a complimentary output. The output of the TC1272A is valid down to VDD = 1.2V. The device is available in a 3-Pin SOT-23B package. The TC1272A device is optimized to reject fast transient glitches on the VDD line.
- Precision VDD Monitor
- 140 msec Minimum RESET, Output Duration
- Output Valid to VDD = 1.2V
- VDD Transient Immunity
- Small 3-Pin SOT-23B Package
- No External Components
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 320 ms | ||
| SOT-23 | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 560 ms | ||
| 3.11 V | ||
| 3.04 V | ||
| 1.2, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 9 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 3SOT-23B | ||
| 3 | ||
| No | ||
| 3.05 x 1.4 x 1.02 mm | ||
| No | ||
| Active-Low, Push-P | ||
| Extended Industrial | ||
| SOT-23B | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |