PDP SEO Portlet

TC1272ARVNBTR

Processor Supervisor 2.63V 1.2V to 5.5V 3-Pin SOT-23B T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: TC1272ARVNBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision VDD Monitor
  • 140 msec Minimum RESET, Output Duration
  • Output Valid to VDD = 1.2V
  • VDD Transient Immunity
  • Small 3-Pin SOT-23B Package
  • No External Components

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
null
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
125 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.52778
3000+
$0.52778
6000+
$0.51351
12000+
$0.5
24000+
$0.48718
48000+
$0.48101
SubTotal:
$1,583.34