PDP SEO Portlet

TC1271ASVRCTR

Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1271ASVRCTR
Secondary Manufacturer Part#: TC1271ASVRCTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1271A family are cost-effective voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. A Manual Reset input (MR pin) is provided. This allows a push button switch to be directly connected to the TC127XA device, and is suitable for use as a push button Reset. This allows the system to easily be reset from the external control of the push button switch. No external components are required. The Reset pin (RST or RST) will be forced active, if any of the following occur: During device power-up VDD goes below the device threshold voltage The Manual Reset input (MR) goes low.

Precision Voltage Monitor 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical) Manual Reset Input Reset Time-Out Delay: Standard: 280 ms (Typical) Optional: 2.19 ms, and 35 ms (Typical) Power Consumption <15 µA max No glitches on outputs during power-up Active Low Output Options: Push-Pull Output and Open-Drain Output Active High Output Option: Push-Pull Output Fully Static Design Low-Voltage Operation (1.0V) ESD Protection: - >4 kV Human Body Model (HBM) > 400V Machine Model (MM) Extended (E) Temperature Range: -40°C to +125°C Package Options: 4-Lead SOT-143 - 5-Lead SOT-23 Pb-free Device

Technical Attributes

Find Similar Parts

Description Value
280 ms
Matte Tin
Yes
260
2.98 V
2.88 V
1, 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
10 uA
-40 to 125 °C
125 °C
-40 °C
4SOT-143
4
2.9 x 1.3 x 0.9 mm
Manual, Active-High, Push-Pull, Active-Hig
Extended
SOT-143
5.5 V
1 V
Voltage Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3125
6000+
$0.30746
12000+
$0.30248
24000+
$0.30079
48000+
$0.29923