TC1271AMVCTTR
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
Precision Voltage Monitor 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical) Manual Reset Input Reset Time-Out Delay: Standard: 280 ms (Typical) Optional: 2.19 ms, and 35 ms (Typical) Power Consumption <15 µA max No glitches on outputs during power-up Active Low Output Options: Push-Pull Output and Open-Drain Output Active High Output Option: Push-Pull Output Fully Static Design Low-Voltage Operation (1.0V) ESD Protection: - >4 kV Human Body Model (HBM) > 400V Machine Model (MM) Extended (E) Temperature Range: -40°C to +125°C Package Options: 4-Lead SOT-143 - 5-Lead SOT-23 Pb-free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 Pins | ||
| 1 Monitor | ||
| null | ||
| -40 °C | ||
| 1 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOT-23 | ||
| 125 °C | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |