TC1270ANTVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
- RoHS 10 Compliant
- Tariff Charges
The TC1270AN family are cost-effective voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. A Manual Reset input (MR pin) is provided. This allows a push button switch to be directly connected to the TC127XA device, and is suitable for use as a push button Reset. This allows the system to easily be reset from the external control of the push button switch. No external components are required. The Reset pin (RST or RST) will be forced active, if any of the following occur: During device power-up VDD goes below the device threshold voltage The Manual Reset input (MR) goes low.
Precision Voltage Monitor 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical) Manual Reset Input Reset Time-Out Delay: Standard: 280 ms (Typical) Optional: 2.19 ms, and 35 ms (Typical) Power Consumption <15 µA max No glitches on outputs during power-up Active Low Output Options: Push-Pull Output and Open-Drain Output Active High Output Option: Push-Pull Output Fully Static Design Low-Voltage Operation (1.0V) ESD Protection: - >4 kV Human Body Model (HBM) > 400V Machine Model (MM) Extended (E) Temperature Range: -40°C to +125°C Package Options: 4-Lead SOT-143 - 5-Lead SOT-23 Pb-free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 280 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 2.82 V | ||
| 2.72 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 10 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4SOT-143 | ||
| 4 | ||
| 2.9 x 1.3 x 0.9 mm | ||
| Active-Low, Active-Low | ||
| Extended | ||
| SOT-143 | ||
| 5.5 V | ||
| 1 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |