TC1270ANRVRCTR
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: TC1270ANRVRCTR
Secondary Manufacturer Part#: TC1270ANRVRCTR
- RoHS 10 Compliant
- Tariff Charges
The TC1270AN family are cost-effective voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection f
- Voltage supervisor with manual reset input
- 2.7V max reset threshold
- Manual reset input
- Power consumption = 15µA max
- No glitches on outputs during power-up
- Active low output options (push-pull output and open
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 280 ms | ||
| SOT-143 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 2.82 V | ||
| 2.72 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 10 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4SOT-143 | ||
| 4 | ||
| 2.9 x 1.3 x 0.9 mm | ||
| AEC-Q100 | ||
| Active-Low, Active-Low | ||
| Extended | ||
| SOT-143 | ||
| 5.5 V | ||
| 1 V | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |