PDP SEO Portlet

TC1265-3.0VOATR

LDO Regulator Pos 3V 0.8A 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1265-3.0VOATR
Secondary Manufacturer Part#: TC1265-3.0VOATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1265 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1265’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 µA at full load (20 to 60 times lower than in bipolar regulators). Key features of the TC1265 include ultra low noise operation, very low dropout voltage (typically 450 mV at full load) and fast response to step changes in load. The TC1265 incorporates both overtemperature and overcurrent protection. The TC1265 is stable with an output capacitor of only 1 µF and has a maximum output current of 800 mA. It is available in 8-Pin SOIC, 5-Pin TO-220 and 5-Pin DDPAK packages.

  • Very Low Dropout Voltage
  • 800 mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Overcurrent and Overtemperature Protection
  • SHDN Input for Active Power Management
  • ERROR Output Can Be Used as a Low Battery Detector (SOIC only)

Technical Attributes

Find Similar Parts

Description Value
0.5 %
450mV @ 800mA
SOIC
6 V
2.7 V
6 to 2.7 V
163 °C/W
Matte Tin
0.007 %
0.002 %/mA
260
1.3@800mA V
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
3 V
8SOIC N
8
Positive
4.9 x 3.91 x 1.42 mm
3V 800mA LDO Voltage Regulators
Extended
SOIC N
0.45@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.7875
6600+
$0.77481
13200+
$0.76225
26400+
$0.74964
52800+
$0.7371