PDP SEO Portlet

TC1265-2.5VETTR

LDO Regulator Pos 2.5V 0.8A 6-Pin(5+Tab) DDPAK T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1265-2.5VETTR
Secondary Manufacturer Part#: TC1265-2.5VETTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1265 is a fixed-output, high-accuracy (typically ±0.5%) CMOS low dropout regulator. Designed specifically for battery-operated systems, the TC1265’s CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 80 µA at full load (20 to 60 times lower than in bipolar regulators). Key features of the TC1265 include ultra low noise operation, very low dropout voltage (typically 450 mV at full load) and fast response to step changes in load. The TC1265 incorporates both overtemperature and overcurrent protection. The TC1265 is stable with an output capacitor of only 1 µF and has a maximum output current of 800 mA. It is available in 8-Pin SOIC, 5-Pin TO-220 and 5-Pin DDPAK packages.

  • Very Low Dropout Voltage
  • 800 mA Output Current
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Overcurrent and Overtemperature Protection
  • SHDN Input for Active Power Management
  • ERROR Output Can Be Used as a Low Battery Detector (SOIC only)

Technical Attributes

Find Similar Parts

Description Value
0.5 %
450mV @ 800mA
DDPAK
6 V
2.7 V
6 to 2.7 V
57 °C/W
Matte Tin
0.007 %
0.002 %/mA
245
1.3@800mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
2.5 V
6DDPAK
6
Positive
10.11 x 8.89 x 4.5 mm
2.5V 800mA LDO Voltage Regulators
Extended
D2PAK
0.45@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$1.125
1500+
$1.10688
3000+
$1.08893
6000+
$1.07092
12000+
$1.053