PDP SEO Portlet

TC1264-2.5VDBTR

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1264-2.5VDBTR
Secondary Manufacturer Part#: TC1264-2.5VDBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.7 V
6 to 2.7 V
59 °C/W
Matte Tin
0.007 %
0 %/mA
260
1.3@800mA V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.8 A
Fixed
2.5 V
4SOT-223
4
Positive
6.5 x 3.5 x 1.6 mm
2.5V 800mA LDO Voltage Regulators
Extended
SOT-223
0.45@800mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.74336
8000+
$0.7371
16000+
$0.73077
32000+
$0.72439
64000+
$0.71819