PDP SEO Portlet

TC1262-2.5VAB

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1262-2.5VAB
Secondary Manufacturer Part#: TC1262-2.5VAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.7 V
6 to 2.7 V
35 °C/W
Matte Tin
0.003 %/V
0.002 %/mA
260
0.65@500mA V
0.08 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
2.5 V
3TO-220
3
Positive
10.67 x 4.83 x 9.02 mm
2.5V 500mA LDO Voltage Regulators
Extended
TO-220
0.35@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:350  Mult:50  
USD $:
350+
$0.89676
700+
$0.8892
1400+
$0.88157
2800+
$0.87386
5600+
$0.86639