PDP SEO Portlet

TC1240AECHTR

DC/DC Adjustable Charge Pump Voltage Converter, 2.5V to 5.5V in, 5V to 11V/20 mA out, SOT-23A-6

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1240AECHTR
Secondary Manufacturer Part#: TC1240AECHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1240AECHTR is a doubling CMOS charge Pump Voltage Converter for battery powered devices, PDAs and portable data loggers. The TC1240A doubles an input voltage that can range from +2.5 to +5.5V. Conversion efficiency is typically 99%. Internal oscillator frequency is 160kHz for both devices. The TC1240A have an active-high shutdown that limits the current consumption of the devices to less than 1µA. External component requirement is only two capacitors for standard voltage doubler applications. All other circuitry (including control, oscillator and power MOSFETs) are integrated on-chip.

  • 99% Typical voltage conversion efficiency
  • Voltage doubling
  • Low output resistance (12O typical)
  • Only two external capacitors required
  • Consumes 550µA (typical) in active mode
  • Power-saving shutdown mode (1µA maximum)
  • Shutdown input fully compatible with 1.8V logic systems

Technical Attributes

Find Similar Parts

Description Value
5 V
Step Up
5.5 V
2.5 V
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
6
-40 to 85 °C
85 °C
-40 °C
20 mA
5 to 11 V
6SOT-23A
6
3.1 x 1.8 x 1.3 mm
SOT-23A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.02857
6000+
$0.97297
12000+
$0.94737
24000+
$0.92308
48000+
$0.9