PDP SEO Portlet

TC1232EOA713

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1232EOA713
Secondary Manufacturer Part#: TC1232EOA713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1232 is a fully-integrated processor supervisor that provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override. On power-up, the TC1232 holds the processor in the reset state for a minimum of 250 msec after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the onboard watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150 msec, 600 msec or 1200 msec), an out-of-control processor is indicated and the TC1232 issues a processor reset as a result. The outputs of the TC1232 are immediately driven active when the PB input is brought low by an external push button switch or other electronic signal. When connected to a push button switch, the TC1232 provides contact debounce. The TC1232 is packaged in a space-saving 8-Pin PDIP or SOIC package, a 16-Pin SOIC (wide) package and requires no external components.

  • Precision Voltage Monitor - Adjustable +4.5V or +4.75V
  • Reset Pulse Width – 250 msec minimum
  • No External Components
  • Adjustable Watchdog Timer - 150 msec, 600 msec or 1.2 sec
  • Operating Voltage 4.0V to 5.5V
  • Debounced Manual Reset Input for External Override

Technical Attributes

Find Similar Parts

Description Value
No
No
610 s
SOIC
Surface Mount
Matte Tin
Yes
260
1000 ms
4.74, 4.49 V
4.5, 4.25 V
4.5, 4.75 V
Surface Mount
1
8
1
200 uA
-40 to 85 °C
85 °C
-40 °C
8SOIC N
8
Yes
4.9 x 3.91 x 1.42 mm
No
Active-High, Active-Low, Push-
4.74V, 4.49V, 4.49V
4.5V, 4.25V, 4.25V
Industrial
SOIC N
5.5 V
4 V
5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.80236
6600+
$0.7956
13200+
$0.78877
26400+
$0.78188
52800+
$0.77519