PDP SEO Portlet

TC1232CPA

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1232CPA
Secondary Manufacturer Part#: TC1232CPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1232CPA is a fully-integrated Processor Supervisor provides three important functions to safeguard processor sanity - precision power on/off reset control, watchdog timer and external reset override. On power-up, the TC1232 holds the processor in the reset state for a minimum of 250ms after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the on-board watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. The outputs of the TC1232 are immediately driven active when the PB input is brought low by an external pushbutton switch or other electronic signal. When connected to a push button switch, the TC1232 provides contact debounce.

  • No external components
  • Debounced manual reset input for external override

Technical Attributes

Find Similar Parts

Description Value
No
No
610 ms
PDIP
Through Hole
Matte Tin
Yes
260
1000 ms
4.74, 4.49 V
4.5, 4.25 V
4.5, 4.75 V
Through Hole
1
8
1
200 uA
0 to 70 °C
85 °C
-40 °C
8PDIP
8
Yes
10.16 x 6.6 x 4.06 mm
No
Active-High, Active-Low, Push-
4.74V, 4.49V, 4.49V
4.5V, 4.25V, 4.25V
Commercial
PDIP
5.5 V
4 V
5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:360  Mult:60  
USD $:
360+
$0.9016
720+
$0.897
1440+
$0.86997
2880+
$0.86237
5760+
$0.85499