TC1232COA713
Microprocessor Monitor, 4.62/4.37V, 250ms Reset Pulse Width, SOIC-8, 0 °C to 70 °C
- RoHS 10 Compliant
- Tariff Charges
The TC1232 is a fully-integrated processor supervisor that provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override. On power-up, the TC1232 holds the processor in the reset state for a minimum of 250 msec after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the onboard watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150 msec, 600 msec or 1200 msec), an out-of-control processor is indicated and the TC1232 issues a processor reset as a result. The outputs of the TC1232 are immediately driven active when the PB input is brought low by an external push button switch or other electronic signal. When connected to a push button switch, the TC1232 provides contact debounce. The TC1232 is packaged in a space-saving 8-Pin PDIP or SOIC package, a 16-Pin SOIC (wide) package and requires no external components.
- Precision Voltage Monitor - Adjustable +4.5V or +4.75V
- Reset Pulse Width – 250 msec minimum
- No External Components
- Adjustable Watchdog Timer - 150 msec, 600 msec or 1.2 sec
- Operating Voltage 4.0V to 5.5V
- Debounced Manual Reset Input for External Override
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 610 s | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 1000 ms | ||
| 4.74, 4.49 V | ||
| 4.5, 4.25 V | ||
| 4.5, 4.75 V | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 200 uA | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active High/Active Low/Open Drain/Push-Pull | ||
| 8SOIC N | ||
| 8 | ||
| Yes | ||
| 4.9 x 3.91 x 1.42 mm | ||
| No | ||
| Active-High, Active-Low, Push- | ||
| 4.74V, 4.49V, 4.49V | ||
| 4.5V, 4.25V, 4.25V | ||
| Commercial | ||
| SOIC N | ||
| 5.5 V | ||
| 4 V | ||
| 5 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |