PDP SEO Portlet

TC1232COA

Processor Supervisor 4.62V/4.37V 4.5V to 4.75V 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1232COA
Secondary Manufacturer Part#: TC1232COA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1232COA is a fully-integrated Processor Supervisor provides three important functions to safeguard processor sanity - precision power on/off reset control, watchdog timer and external reset override. On power-up, the TC1232 holds the processor in th

  • No external components
  • Debounced manual reset input for external override

Technical Attributes

Find Similar Parts

Description Value
No
No
610 ms
SOIC
Surface Mount
Matte Tin
Yes
260
1000 ms
4.74, 4.49 V
4.5, 4.25 V
4.5, 4.75 V
Surface Mount
1
8
1
200 uA
0 to 70 °C
85 °C
-40 °C
8SOIC N
8
Yes
4.9 x 3.91 x 1.42 mm
No
Active-High, Active-Low, Push-
4.74V, 4.49V, 4.49V
4.5V, 4.25V, 4.25V
Commercial
SOIC N
5.5 V
4 V
5 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$0.98
800+
$0.975
1600+
$0.97
3200+
$0.965
6400+
$0.96