PDP SEO Portlet

TC1186-3.3VCT713

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1186-3.3VCT713
Secondary Manufacturer Part#: TC1186-3.3VCT713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1186 is high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices’ CMOS construction minimizes ground current, extending battery life. Total supply current is typically 50 µA at full load (20 to 60 times lower than in bipolar regulators). The devices’ key features include low noise operation, low dropout voltage – typically 270 mV (TC1186) at full load — and fast response to step changes in load. An error output (ERROR) is asserted when the devices are outof-regulation (due to a low input voltage or excessive output current). ERROR can be used as a low battery warning or as a processor RESET signal (with the addition of an external RC network). Supply current is reduced to 0.5 µA (max), with both VOUT and ERROR disabled when the shutdown input is low. The devices incorporate both over-temperature and over-current protection. The TC1186 is stable with an output capacitor of only 1 µF and have a maximum output current of 150 mA. For higher output current regulators.

  • Low Ground Current for Longer Battery Life
  • Low Dropout Voltage
  • Choice of 150 mA (TC1186) Output
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages: - 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V
  • Power-Saving Shutdown Mode
  • ERROR Output Can Be Used as a Low Battery Detector or Microcontroller Reset Generator
  • Overcurrent and Overtemperature Protection
  • 5-Pin SOT-23 Package
  • Pin Compatible Upgrades for Bipolar Regulators

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.7 V
6 to 2.7 V
220 °C/W
Matte Tin
0.05 %
0.5 %
260
0.4@150mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.15 A
Fixed
3.3 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
3.3V 150mA LDO Voltage Regulators
Extended
SOT-23
0.27@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38938
6000+
$0.3861
12000+
$0.38279
24000+
$0.37944
48000+
$0.3762