PDP SEO Portlet

TC1174VOA

LDO Regulator Pos 1.165V to 5.95V 0.3A 8-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1174VOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely Low Supply Current (50µA, Typ.)
  • Very Low Dropout Voltage
  • 300mA Output Current
  • Adjustable Output Voltages
  • Power Saving Shutdown Mode
  • Bypass Input for Ultra Quiet Operation
  • Over Current and Over Temperature Protection
  • Space-Saving MSOP Package Option

Technical Attributes

Find Similar Parts

Description Value
null
Adjustable
1.165 V
2.7 V
6 V
-40 °C
300 mA
5.95 V
null
Positive
Surface Mount
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
Need More?
USD $:
$ 0.54167
700+
$0.54167
1400+
$0.52703
2800+
$0.51316
5600+
$0.5
11200+
$0.49367
SubTotal:
$379.17