PDP SEO Portlet

TC1072-2.85VCH713

LDO Regulator Pos 2.85V 0.05A 6-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1072-2.85VCH713
Secondary Manufacturer Part#: TC1072-2.85VCH713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1072 is high accuracy (typically ±0.5%) CMOS upgrades for older (bipolar) low dropout regulators. Designed specifically for battery-operated systems, the devices’ CMOS construction eliminates wasted ground current, significantly extending battery life. Total supply current is typically 50 µA at full load (20 to 60 times lower than in bipolar regulators). The devices’ key features include ultra low noise operation (plus optional Bypass input); very low dropout voltage (typically 85 mV TC1072 at full load) and fast response to step changes in load. An error output (ERROR) is asserted when the devices are out-of-regulation (due to a low input voltage or excessive output current). ERROR can be used as a low battery warning or as a processor RESET signal (with the addition of an external RC network). Supply current is reduced to 0.5 µA (max) and both VOUT and ERROR are disabled when the shutdown input is low. The devices incorporate both overtemperature and overcurrent protection. The TC1072 is stable with an output capacitor of only 1 µF and have a maximum output current of 50 mA.

  • 50 µA Ground Current for Longer Battery Life
  • Very Low Dropout Voltage
  • Choice of 50 mA (TC1072) Output
  • High Output Voltage Accuracy
  • Standard or Custom Output Voltages
  • Power-Saving Shutdown Mode
  • ERROR Output Can Be Used as a Low Battery Detector or Processor Reset Generator
  • Bypass Input for Ultra Quiet Operation
  • Overcurrent and Overtemperature Protection
  • Space-Saving 6-Pin SOT-23 Package
  • Pin Compatible Upgrades for Bipolar Regulators
  • Standard Output Voltage Options: - 1.8V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, 3.3V, 3.6V, 4.0V, 5.0V

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.7 V
6 to 2.7 V
220 °C/W
Matte Tin
0.05 %
0.5 %
260
0.12@50mA V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.05 A
Fixed
2.85 V
6SOT-23A
6
Positive
3.1 x 1.8 x 1.3 mm
2.85V 50mA LDO Voltage Regulators
Extended
SOT-23A
0.085@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3375
6000+
$0.33206
12000+
$0.32668
24000+
$0.32128
48000+
$0.31613