PDP SEO Portlet

TC1047VNBTR

Temperature Sensor IC, Analogue, ± 2°C, -40 °C, 125 °C, SOT-23B, 3 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1047VNBTR
Secondary Manufacturer Part#: 89C8094
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC1047VNBTR is a Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1047 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1047 can accurately measure temperature from -40 to +125°C. The supply voltage can vary between 2.7 and 4.4V. The output voltage range for these devices is typically 100mV at -40°C, 500mV at 0°C, 750mV at +25°C and 1.75V at +125°C. A 10mV/°C voltage slope output response allows for a predictable temperature measurement over a wide temperature range.

  • 10mV/°C (typical) Linear temperature slope
  • 35µA Typical very low supply current

Technical Attributes

Find Similar Parts

Description Value
± 2°C
125 °C
-40 °C
1
3
125 °C
-40 °C
TC1047 Series
SOT-23
Analog
4.4 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.762
25+
$0.628
50+
$0.608