TC1046VNBTR
Temperature Sensor IC, Analogue, ± 2°C, -40 °C, 125 °C, SOT-23B, 3 Pins
Click image to enlarge
Manufacturer:Microchip
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: TC1046VNBTR
Secondary Manufacturer Part#: TC1046VNBTR
- RoHS 10 Compliant
- Tariff Charges
The TC1046VNBTR is a high Precision Temperature-to-voltage Converter for power supply thermal shutdown and temperature controlled fans. The TC1046 is a linear output temperature sensor whose output voltage is directly proportional to measured temperature. The TC1046 can accurately measure temperature from -40 to +125°C. The output voltage range for these devices is typically 174mV at -40°C, 424mV at 0°C, 580mV at +25°C and 1205mV at +125°C. A 6.25mV/°C voltage slope allows for the wide temperature range.
- 35µA Typical very low supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2°C | ||
| 125 °C | ||
| -40 °C | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| TC1046 Series | ||
| AEC-Q100 | ||
| SOT-23 | ||
| Analog | ||
| 4.4 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |