PDP SEO Portlet

TC1044SEOA

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1044SEOA
Secondary Manufacturer Part#: TC1044SEOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
12 V
1.5 V
Matte Tin
260
Surface Mount
8
-40 to 85 °C
85 °C
-40 °C
-12 to -1.5 V
8SOIC N
8
4.9 x 3.91 x 1.42 mm
Extended Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$1.14286
800+
$1.08108
1600+
$1.05263
3200+
$1.02564
6400+
$1.0