TC1017-1.8VCTTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 6 V | ||
| 2.7 V | ||
| 6 to 2.7 V | ||
| 225 °C/W | ||
| Matte Tin | ||
| 0.04 %/V | ||
| 0.38 % | ||
| 260 | ||
| 0.5@150mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.8 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive | ||
| 3.1 x 1.8 x 1.3 mm | ||
| 1.8V 150mA LDO Voltage Regulators | ||
| Extended | ||
| SOT-23 | ||
| 0.285@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |