TC1016-3.3VLTTR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: TC1016-3.3VLTTR
Secondary Manufacturer Part#: TC1016-3.3VLTTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| SC70 | ||
| 6 V | ||
| 2.7 V | ||
| 6 to 2.7 V | ||
| 450 °C/W | ||
| Matte Tin | ||
| 0.01 %/V | ||
| 0.23 % | ||
| 260 | ||
| 0.3@80mA V | ||
| 0.053 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.08 A | ||
| Fixed | ||
| 3.3 V | ||
| 5SC-70 | ||
| 5 | ||
| Positive | ||
| 2.2 x 1.35 x 1 mm | ||
| 3.3V 80mA LDO Voltage Regulators | ||
| Extended | ||
| SC-70 | ||
| 0.15@80mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |