PDP SEO Portlet

TC1016-3.0VLTTR

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1016-3.0VLTTR
Secondary Manufacturer Part#: TC1016-3.0VLTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
SC70
6 V
2.7 V
6 to 2.7 V
450 °C/W
Matte Tin
0.01 %/V
0.23 %
260
0.3@80mA V
0.053 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.08 A
Fixed
3 V
5SC-70
5
Positive
2.2 x 1.35 x 1 mm
3V 80mA LDO Voltage Regulators
Extended
SC-70
0.15@80mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.44286
6000+
$0.41892
12000+
$0.4079
24000+
$0.39744
48000+
$0.3875