PDP SEO Portlet

TC1014-3.0VCT713

Manufacturer:Microchip
Avnet Manufacturer Part #: TC1014-3.0VCT713
Secondary Manufacturer Part#: 52AH1205
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.5 %
6 V
2.7 V
6 to 2.7 V
256 °C/W
Matte Tin
0.05 %
0.5 %
260
0.12@50mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
125 °C
-40 °C
0.05 A
Fixed
3 V
5SOT-23
5
Positive
3.1 x 1.8 x 1.3 mm
3V 50mA LDO Voltage Regulators
Extended
SOT-23
0.085@50mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.464
25+
$0.437
50+
$0.406