PDP SEO Portlet

SY89874UMG

Clock Buffer, Divider, Fanout 3.2 GHz to 2 Outputs, 2.375 V to 3.63 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89874UMG
Secondary Manufacturer Part#: SY89874UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This low-skew, low-jitter device is capable of accepting a high-speed (e.g., 622MHz or higher) CML, LVPECL, LVDS or HSTL clock input signal and dividing down the frequency using a programmable divider ratio to create a frequency-locked, lower speed version of the input clock. Available divider ratios are 2, 4, 8 and 16, or straight passthrough. In a typical 622MHz clock system this would provide availability of 311MHz, 155MHz, 77MHz, or 38MHz auxiliary clock components. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The /RESET input asynchronously resets the divider. In the pass-through function (divide by 1) the /RESET synchronously enables or disables the outputs on the next falling edge of IN (rising edge of /N).

Integrated programmable clock divider and 1:2 fanout buffer Guaranteed AC performance over temperature and voltage: >2.5GHz fMAX <250ps tr/tf <15ps within-device skew Low-jitter design: <10psPP total jitter <1psRMS cycle-to-cycle jitter Unique input termination and VT pin for DC-coupled and AC-coupled Inputs; CML, PECL, LVDS, and HSTL TTL/CMOS inputs for select and reset 100k EP-compatible LVPECL outputs Parallel programming capability Programmable divider ratios of 1, 2, 4, 8 and 16 Low-voltage operation 2.5V or 3.3V Output disable function -40°C to 85°C temperature range Available in 16-pin (3mm x 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Clock Divider, Fanout Buffer
QFN-EP
3200 MHz
3.2 GHz
CML, CMOS, HSTL, LVDS, PECL, TTL
1
2
16
85 °C
-40 °C
LVPECL
3.63 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$4.9
400+
$4.875
800+
$4.85
1600+
$4.825
3200+
$4.8