SY89873LMG
Click image to enlarge
Manufacturer:Microchip
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89873LMG
Secondary Manufacturer Part#: SY89873LMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Divider, Fanout Buffer | ||
| QFN-EP | ||
| 3200 MHz | ||
| 3.2 GHz | ||
| CML, CMOS, HSTL, LVDS, LVPECL, TTL | ||
| 1 | ||
| 3 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| LVDS | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |