PDP SEO Portlet

SY89872UMG

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89872UMG
Secondary Manufacturer Part#: SY89872UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Clock Divider, Fanout Buffer
QFN-EP
3200 MHz
3.2 GHz
CML, HSTL, LVDS, LVPECL
1
2
16
85 °C
-40 °C
LVDS
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.9823
200+
$5.93191
400+
$5.88099
800+
$5.8296
1600+
$5.77975