PDP SEO Portlet

SY89858UMG

Clock Buffer, Fanout, 2 GHz to 8 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89858UMG
Secondary Manufacturer Part#: SY89858UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89858U is a 2.5V/3.3V precision, highspeed, fully differential LVPECL 1:8 fanout buffer optimized to provide eight identical output copies with less than 30ps of skew and less than 10pspp total jitter. It can process clock signals as fast as 2.0GHz. The differential input includes Micrel’s unique, 3-pin input termination architecture that allows the SY89858U to directly interface to LVPECL, CML, and LVDS differential signals (AC- or DC-coupled) as small as 100mV without any level shifting or termination resistor networks in the signal path. The result is a clean, stub-free, low-jitter interface solution. The LVPECL (100k temperature compensated) outputs feature 800mV typical swing into 50? loads, and provide fast rise/fall times guaranteed to be less than 200ps. The SY89858U operates from a 2.5V ±5% supply or 3.3V ±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C. For applications that require a higher speed fanout buffer, consider the SY58032U. The SY89858U is part of Micrel’s high-speed, Precision Edge® product line.

Precision 1:8, LVPECL fanout buffer Low power: 238mW (2.5V) Guaranteed AC performance over temperature and supply voltage: Wide operating frequency: DC to 2.0GHz <380ps In-to-Out tpd <200ps tr /tf <30ps skew Ultra-low jitter design: 710fs RMS phase jitter (Typ) 100k LVPECL compatible outputs Fully differential inputs/outputs Accepts an input signal as low as 100mV (200mVpp) Unique patent pending input termination and VT pin accepts DC-coupled and AC-coupled differential inputs (LVPECL, LVDS, and CML) Power supply 2.5V ±5% or 3.3V ±10% -40°C to +85°C industrial temperature range Available in 32-pin (5mm x 5mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
3000 MHz
2 GHz
CML, LVDS, PECL
1
8
32
85 °C
-40 °C
LVPECL
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
120+
$8.61429
240+
$8.14865
480+
$7.93421
960+
$7.73077
1920+
$7.5375