SY89853UMG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 x 2:1 | ||
| VQFN | ||
| Gold over Nickel Palladium | ||
| Multiplexer | ||
| Multiplexers | ||
| 260 °C | ||
| 2.5(Min) GHz | ||
| 55 Ohm | ||
| 3.6 V | ||
| 0.36@2.5V/3.3V|0.4@2.5V/3.3V ns | ||
| 2.375 V | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 32 | ||
| 2 | ||
| -40 to 85 °C | ||
| 32QFN | ||
| 32 | ||
| 5 x 5 x 0.85 mm | ||
| No | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |