PDP SEO Portlet

SY89851UMG

Clock Buffer, Fanout, Translator, 3 GHz to 2 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89851UMG
Secondary Manufacturer Part#: SY89851UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
4000 MHz
3 GHz
CML, LVDS, LVPECL
1
2
16
85 °C
-40 °C
LVPECL
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$3.81429
400+
$3.60811
600+
$3.51316
1000+
$3.42308
2000+
$3.3375