PDP SEO Portlet

SY89847UMG-TR

Clock Buffer, Fanout, 1.5 GHz to 5 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89847UMG-TR
Secondary Manufacturer Part#: SY89847UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89847U is a 2.5V, 1:5 LVDS fanout buffer with a 2:1 differential input multiplexer (MUX). A unique Fail-Safe Input (FSI) protection prevents metastable output conditions when the selected input clock fails to a DC voltage (voltage between the pins of the differential input drops significantly below 100mV). The differential input includes Micrel’s unique, 3-pin internal termination architecture that can interface to any differential signal (AC- or DC-coupled) as small as 100mV (200mVPP) without any level shifting or termination resistor networks in the signal path. The outputs are LVDS compatible with very fast rise/fall times guaranteed to be less than 210ps. The SY89847U operates from a 2.5V ±5% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C. The SY89847U is part of Micrel’s high-speed, Precision Edge® product line.

Selects between two sources, and provides 5 precision LVDS copies Fail-Safe Input – Prevents outputs from oscillating when input is invalid Guaranteed AC performance over temperature and supply voltage: DC-to >1.5GHz throughput <1000ps Propagation Delay (IN-to-Q) <210ps Rise/Fall times Ultra-low jitter design: 150fs RMS phase jitter (Typ) 0.7psRMS MUX crosstalk induced jitter Unique, patented MUX input isolation design minimizes adjacent channel crosstalk Unique, patented internal termination and VT pin accepts DC- and AC-coupled inputs (CML, PECL, LVDS) Wide input voltage range VCC to GND 2.5V ±5% supply voltage -40°C to +85°C industrial temperature range Available in 32-pin (5mm x 5mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
2000 MHz
1.5 GHz
CML, CMOS, LVDS, PECL, TTL
2
5
32
85 °C
-40 °C
LVDS
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: