PDP SEO Portlet

SY89843UMG

Multiplexer 1-Element CMOS/TTL 2-IN 24-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: SY89843UMG
Secondary Manufacturer Part#: SY89843UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89843U is a low jitter PECL, 2:1 differential input multiplexer (MUX) optimized for redundant source switchover applications. Unlike standard multiplexers, the SY89843U unique 2:1 Runt Pulse Eliminator (RPE) MUX prevents any short cycles or “runt” pulses during switchover. In addition, a unique Fail-Safe Input protection prevents metastable conditions when the selected input clock fails to a DC voltage (voltage between the pins of the differential input drops below 100mV). The differential input includes Micrel’s unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100mV (200mVPP) without any level shifting or termination resistor networks in the signal path. The output is 800mV, 100K compatible LVPECL with fast rise/fall times guaranteed to be less than 190ps. The SY89843U operates from a 2.5V ±5% or 3.3V ±10% supply and is guaranteed over the full industrial temperature range of -40°C to +85°C. The SY89843U is part of Micrel’s high-speed, Precision Edge® product line.

Selects between two sources, and provides a glitch-free, stable LVPECL output Guaranteed AC performance over temperature and supply voltage: Wide operating frequency: 1kHz to >1.5GHz < 880ps In-to-Out tpd < 190ps tr /tf Unique patent-pending input isolation design minimizes crosstalk Fail-Safe Input prevents oscillations Ultra-low jitter design: 65fs RMS phase jitter (Type) 0.7psRMS MUX crosstalk induced jitter Unique patent-pending input termination and VT pin accepts DC- and AC-coupled inputs (CML, PECL, LVDS) 800mV LVPECL output swing 2.5V ±5% or 3.3V ±10% supply voltage -40°C to +85°C industrial temperature range Available in 24-pin (4mm x 4mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
1 x 2:1
VQFN
Gold over Nickel Palladium
Multiplexer
Multiplexers
260 °C
2 GHz
2.625, 3.6 V
2.375, 3 V
Surface Mount
MSL 2 - 1 year
24
2
-40 to 85 °C
24QFN EP
24
4 x 4 x 0.8 mm
0
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:150  Mult:75  
USD $:
150+
$5.71429
300+
$5.4054
600+
$5.26316
1200+
$5.1282
2400+
$5.0