PDP SEO Portlet

SY89838UMG

Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89838UMG
Secondary Manufacturer Part#: SY89838UMG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89838UMG is a 1:8 low jitter low skew high-speed Fan-out Buffer with unique, 2:1 differential input multiplexer (MUX) optimized for redundant source switchover applications. Unlike standard multiplexers, the SY89838U unique 2:1 runt pulse eliminator MUX prevents any short cycles or runt pulses during switchover. In addition, unique fail-safe input protection prevents meta-stable conditions when the selected input clock fails to a DC voltage. The SY89838U distributes clock frequencies from 1kHz to 1.5GHz guaranteed over-temperature and voltage. The differential input includes Micrel's unique, 3-pin input termination architecture that allows customers to interface to any differential signal as small as 200mV without any level shifting or termination resistor networks in the signal path. The outputs are 350mV compatible LVDS with fast rise/fall times guaranteed to be less than 150ps.

  • Selects between two clocks and provides 8 precision, low skew LVDS output copies
  • Guaranteed AC performance over-temperature and supply voltage
  • Unique patent-pending input isolation design minimizes crosstalk
  • Failsafe input prevents oscillation
  • Ultra-low jitter design
  • Unique patent-pending input termination and VT pin accepts DC and AC-coupled inputs
  • 350mV LVDS output swing

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
QFN-EP
2000 MHz
1.5 GHz
CML, CMOS, LVDS, PECL, TTL
2
8
32
85 °C
-40 °C
LVDS
2.625 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  28.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
1+
$7.77027
2+
$7.61589
4+
$7.50653
8+
$7.40026
16+
$7.1875