PDP SEO Portlet

SY89835UMG-TR

Clock Buffer, Fanout, 2 GHz to 2 Outputs, 2.375 V to 2.635 V, 8 Pins, MLF-EP

Manufacturer:Microchip
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: SY89835UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Guaranteed AC performance over temperature and voltage: DC-to > 3.2Gbps throughput 210ps typical propagation delay (IN-to-Q) <20ps within-device skew <150ps rise/fall times Fail Safe Input Prevents outputs from oscillating Ultra-low jitter design <1psRMS cycle-to-cycle jitter <10psPP total jitter <1psRMS random jitter <10psPP deterministic jitter High-speed LVDS outputs 2.5V ±5% power supply operation Industrial temperature range: -40°C to +85°C Available in 8-pin (2mm x 2mm) MLF™ package

Technical Attributes

Find Similar Parts

Description Value
null
null
LVDS
2 GHz
3 GHz
-40 °C
2.375 VDC
2.635 VDC
null
null
null
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 4.64286
1000+
$4.64286
2000+
$4.39189
4000+
$4.27632
8000+
$4.16667
16000+
$4.0625
SubTotal:
$4,642.86