PDP SEO Portlet

SY89833LMG

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89833LMG
Secondary Manufacturer Part#: 71Y4932
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89833L is a 3.3V, high-speed 2GHz differential low voltage differential swing (LVDS) 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The SY89833L is part of Micrel’s high-speed clock synchronization family.

Guaranteed AC performance over temperature and voltage: DC-to > 2GHz throughput <600ps propagation delay (IN-to-Q) <20ps within-device skew <150ps rise/fall times Ultra-low jitter design: 98fsRMS phase jitter Patented Any-In input termination and VT pin accepts DC- and AC-coupled inputs High-speed LVDS outputs 3.3V power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm × 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
QFN-EP
2000 MHz
2 GHz
CMOS, TTL
1
4
16
85 °C
-40 °C
LVDS
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 337 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.19
25+
$0
50+
$0