PDP SEO Portlet

SY89832UMG-TR

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 2.375 V to 2.675 V, 16 Pins, QFN-EP

Manufacturer:Microchip
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: SY89832UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Guaranteed AC performance over temperature and voltage: DC-to > 2GHz throughput <600ps propagation delay (IN-to-Q) <20ps within-device skew <150ps rise/fall times Ultra-low jitter design: 81fsRMS phase jitter Unique, patented Any-In input termination and VT pin accepts DC- and AC-coupled inputs High-speed LVDS outputs 2.5V power supply operation Industrial temperature range: -40°C to +85°C Available in 16-pin (3mm × 3mm) QFN package

Technical Attributes

Find Similar Parts

Description Value
null
null
LVDS
2 GHz
2.5 GHz
-40 °C
2.375 VDC
2.675 VDC
null
null
null
null
1 Input
85 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 7.24286
1000+
$7.24286
2000+
$5.54555
4000+
$5.5174
8000+
$5.48925
16000+
$5.4611
SubTotal:
$7,242.86