PDP SEO Portlet

SY89831UMG-TR

Clock Buffer, Fanout, Translator, 2 GHz to 4 Outputs, 3 V to 3.6 V, 16 Pins, MLF-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89831UMG-TR
Secondary Manufacturer Part#: SY89831UMG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
MLF-EP
2000 MHz
2 GHz
CMOS, TTL
1
4
16
85 °C
-40 °C
LVPECL
3.6, 3.6 Vdc
3, 3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.62242
2000+
$3.5919
4000+
$3.56107
8000+
$3.52995
16000+
$3.49977