PDP SEO Portlet

SY89826LHY

Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89826LHY
Secondary Manufacturer Part#: SY89826LHY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer, Translator
TQFP-EP
1000 MHz
LVDS, LVPECL
Surface Mount
2
22
64
3.3000 V
85 °C
-40 °C
LVDS
10 x 10 x 1 mm
SY89826L Series
TQFP EP
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$25.61429
320+
$24.22973
640+
$23.5921
1280+
$22.98718
2560+
$22.4125