PDP SEO Portlet

SY89826LHY-TR

Clock Buffer, Fanout, Translator, 22 Outputs, 3 V to 3.6 V, 64 Pins, TQFP-EP

Manufacturer:Microchip
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: SY89826LHY-TR
Secondary Manufacturer Part#: SY89826LHY-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SY89826L is a precision fanout buffer with 22 differential LVDS (Low Voltage Differential Swing) output pairs. The part is designed for use in low voltage 3.3V applications that require a large number of outputs to drive precisely aligned, ultra low-skew signals to their destination. The input is multiplexed from either LVDS or LVPECL (Low Voltage Positive Emitter Coupled Logic) by the CLK_SEL pin. The OE (Output Enable) is synchronous so that the outputs will only be enabled/disabled when they are already in the LOW state. This avoids any chance of generating a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. The SY89826L features a low pin-to-pin skew of less than 50ps-performance previously unachievable in a standard product having such a high number of outputs. The SY89826L is available in a single space saving package, enabling a lower overall cost solution.

High-performance, 1GHz LVDS fanout buffer/ translator 22 differential LVDS output pairs Guaranteed AC parameters over temperature and voltage: > 1GHz fMAX < 50ps within device skew < 400ps tr / tf time Low jitter performance < 1ps (rms) cycle-to-cycle jitter < 1ps (pk-pk) total jitter 2:1 mux input accepts LVDS and LVPECL 3.3V supply voltage LVDS input includes internal 100? termination Output enable function Available in a 64-Pin EPAD-TQFP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$25.61429
2000+
$24.22973
4000+
$23.5921
8000+
$22.98718
16000+
$22.4125